Part Details for AA03A-024L-150D by Artesyn Embedded Technologies
Overview of AA03A-024L-150D by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA03A-024L-150D
AA03A-024L-150D CAD Models
AA03A-024L-150D Part Data Attributes
|
AA03A-024L-150D
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AA03A-024L-150D
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, 2 X 1 INCH, 0.400 INCH HEIGHT, MODULE-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 60% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P5 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 15.225 V | |
Output Voltage-Min | 14.775 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AA03A-024L-150D
This table gives cross-reference parts and alternative options found for AA03A-024L-150D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA03A-024L-150D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTDD3220DF-2415-D3K-3 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-24/10 | Central Technologies | AA03A-024L-150D vs CTDD3220DF-2415-D3K-3 |
SE03D2415A | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/12 | Delta Electronics Inc | AA03A-024L-150D vs SE03D2415A |
REC3-2415DRW/H6/A/M/SMD | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | AA03A-024L-150D vs REC3-2415DRW/H6/A/M/SMD |
REC3-2415DRWZ/H4/C/M/SMD-R | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | AA03A-024L-150D vs REC3-2415DRWZ/H4/C/M/SMD-R |
AM3T-2415DH35-VZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 82; Max Capacitive load (µF): ±220; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous | Aimtec | AA03A-024L-150D vs AM3T-2415DH35-VZ |
REC3-2415DRW/H6/C/M/SMD-R | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | AA03A-024L-150D vs REC3-2415DRW/H6/C/M/SMD-R |
REC3-2415DRW/H4/C/M/SMD | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | AA03A-024L-150D vs REC3-2415DRW/H4/C/M/SMD |
MGJ3T24150505MC-R7 | DC-DC Regulated Power Supply Module, | Murata Power Solutions | AA03A-024L-150D vs MGJ3T24150505MC-R7 |
AM3TIW-2415DH30-RZ | DC/DC Converter; Product Weight (grams): 13; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 81; Max Capacitive load (µF): ±100; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 1: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 800000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous | Aimtec | AA03A-024L-150D vs AM3TIW-2415DH30-RZ |
TDN3-2423WISM | 3 Watt DC/DC converter, industrial, 4:1 input, high power density, regulated, encapsulated, SMD package | Traco Power | AA03A-024L-150D vs TDN3-2423WISM |