-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y9065
|
Newark | Dc-Dc Converter, Medical, 3 O/P, 3W, Power Supply Applications:Gate Drive, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:3 Output, Output Voltage - Output 1:15V, Output Current - Output 1:120Ma, Output Voltage - Output 2:5V Rohs Compliant: Yes |Murata Power Solutions MGJ3T24150505MC-R7 Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.0800 | Buy Now |
DISTI #
26Y9064
|
Newark | Dc-Dc Converter, Medical, 3 O/P, 3W, Power Supply Applications:Gate Drive, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:3 Output, Output Voltage - Output 1:15V, Output Current - Output 1:120Ma, Output Voltage - Output 2:5V Rohs Compliant: Yes |Murata Power Solutions MGJ3T24150505MC-R7 Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$17.3800 / $18.3700 | Buy Now |
DISTI #
811-3034-1-ND
|
DigiKey | DC DC CONVERTER 15V -10V 3W Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3 In Stock |
|
$14.7001 / $18.6100 | Buy Now |
|
Future Electronics | MGJ3 Series 3 W 15/5/5 V Triple Output 24 Vin Isolated SMT DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 23 Container: Tray | 0Tray |
|
$16.8400 / $17.2000 | Buy Now |
DISTI #
MGJ3T24150505MC-R7
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 15VDC, Uout2: -10VDC, SMT Min Qty: 1 | 0 |
|
$15.3000 / $18.1300 | RFQ |
DISTI #
000000000005279102
|
Sager | Isolated DC/DC Converters - SMD DC/DC 3W SM 24-15/5V 5.2KV Min Qty: 23 | 0 |
|
$15.9400 / $16.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGJ3T24150505MC-R7
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MGJ3T24150505MC-R7
Murata Power Solutions
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IT HAS ALSO HAVE -10VOLT UOTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-N7 | |
JESD-609 Code | e4 | |
Length | 23.11 mm | |
Load Regulation-Max | 10% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 95 °C | |
Output Voltage-Max | 15.6 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 14.64 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 22.61 mm |
This table gives cross-reference parts and alternative options found for MGJ3T24150505MC-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGJ3T24150505MC-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMR3-2423HI | 3 Watt DC/DC converter, industrial, 2:1 input, regulated, High isolation 3000 VDC I/O-isolation (functional), encapsulated, SIP-8 | Traco Power | MGJ3T24150505MC-R7 vs TMR3-2423HI |
AM3TW-2415DZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 80; Max Capacitive load (µF): ±22; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1222000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous | Aimtec | MGJ3T24150505MC-R7 vs AM3TW-2415DZ |
TEN3-2423WI | 3 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24 | Traco Power | MGJ3T24150505MC-R7 vs TEN3-2423WI |
MGJ3T24150505MC | DC-DC Regulated Power Supply Module | Murata Manufacturing Co Ltd | MGJ3T24150505MC-R7 vs MGJ3T24150505MC |
AM3T-2415D-RZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 82; Max Capacitive load (µF): ±22; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 266; Short circuit protection: Continuous | Aimtec | MGJ3T24150505MC-R7 vs AM3T-2415D-RZ |
CTDD3220DF-2415-D3K-3 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-24/10 | Central Technologies | MGJ3T24150505MC-R7 vs CTDD3220DF-2415-D3K-3 |
EC4A15-E | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PLASTIC, DIP-24/14 | Cincon Electronics Corporation | MGJ3T24150505MC-R7 vs EC4A15-E |
AM3T-2415DH35Z | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 82; Max Capacitive load (µF): ±22; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1039000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 266; Short circuit protection: Continuous | Aimtec | MGJ3T24150505MC-R7 vs AM3T-2415DH35Z |
JCE0324D15-H | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PLASTIC, DIP-24/8 | XP Power | MGJ3T24150505MC-R7 vs JCE0324D15-H |
MIW03-24D15 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/8 | Minmax Technology Co Ltd | MGJ3T24150505MC-R7 vs MIW03-24D15 |