Part Details for CTDD3220DF-2415-D3K-3 by Central Technologies
Overview of CTDD3220DF-2415-D3K-3 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTDD3220DF-2415-D3K-3
CTDD3220DF-2415-D3K-3 CAD Models
CTDD3220DF-2415-D3K-3 Part Data Attributes
|
CTDD3220DF-2415-D3K-3
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDD3220DF-2415-D3K-3
Central Technologies
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-24/10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 24/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -15V OUTPUT IS ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P10 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO |
Alternate Parts for CTDD3220DF-2415-D3K-3
This table gives cross-reference parts and alternative options found for CTDD3220DF-2415-D3K-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDD3220DF-2415-D3K-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE03D2415A | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/12 | Delta Electronics Inc | CTDD3220DF-2415-D3K-3 vs SE03D2415A |
REC3-2415DRW/H6/A/M/SMD | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | CTDD3220DF-2415-D3K-3 vs REC3-2415DRW/H6/A/M/SMD |
REC3-2415DRWZ/H4/C/M/SMD-R | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | CTDD3220DF-2415-D3K-3 vs REC3-2415DRWZ/H4/C/M/SMD-R |
AM3T-2415DH35-VZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 82; Max Capacitive load (µF): ±220; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous | Aimtec | CTDD3220DF-2415-D3K-3 vs AM3T-2415DH35-VZ |
REC3-2415DRW/H6/C/M/SMD-R | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | CTDD3220DF-2415-D3K-3 vs REC3-2415DRW/H6/C/M/SMD-R |
REC3-2415DRW/H4/C/M/SMD | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | CTDD3220DF-2415-D3K-3 vs REC3-2415DRW/H4/C/M/SMD |
MGJ3T24150505MC-R7 | DC-DC Regulated Power Supply Module, | Murata Power Solutions | CTDD3220DF-2415-D3K-3 vs MGJ3T24150505MC-R7 |
AM3TIW-2415DH30-RZ | DC/DC Converter; Product Weight (grams): 13; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 81; Max Capacitive load (µF): ±100; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 1: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 800000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous | Aimtec | CTDD3220DF-2415-D3K-3 vs AM3TIW-2415DH30-RZ |
TDN3-2423WISM | 3 Watt DC/DC converter, industrial, 4:1 input, high power density, regulated, encapsulated, SMD package | Traco Power | CTDD3220DF-2415-D3K-3 vs TDN3-2423WISM |
REM3-2415DW/C | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/6 | RECOM Power Inc | CTDD3220DF-2415-D3K-3 vs REM3-2415DW/C |