Microcontrollers and Processors
A80960CA-16
Intel Corporation
Description: RISC Microprocessor, 32-Bit, 16MHz, MOS, CPGA168, CERAMIC, PGA-168

Overview of A80960CA-16 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for A80960CA-16 by Intel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Microprocessor, 32 Bit, 168 Pin, Ceramic, PGA 229
  • 1 $15.6000
  • 68 $14.4000
  • 140 $13.8000
$13.8000 / $15.6000 Buy Now
Quest Components Microprocessor, 32 Bit, 168 Pin, Ceramic, PGA 105
  • 1 $24.0000
  • 47 $20.4000
  • 99 $19.2000
$19.2000 / $24.0000 Buy Now

CAD Models for A80960CA-16 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A80960CA-16 by Intel Corporation

A80960CA-16
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
PGA
Package Description
CERAMIC, PGA-168
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
OPERATING CASE TEMPERATURE 0 TO 100 C
Address Bus Width
32
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
32 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CPGA-P168
Length
44.7 mm
Low Power Mode
NO
Number of DMA Channels
4
Number of External Interrupts
9
Number of Serial I/Os
Number of Terminals
168
On Chip Data RAM Width
8
Operating Temperature-Max
100 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA168,17X17
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
RAM (words)
512
Seated Height-Max
4.57 mm
Speed
16 MHz
Supply Current-Max
550 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
44.7 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. A80960CA-16
    Intel Corporation
    RISC Microprocessor, 32-Bit, 16MHz, MOS, CPGA168, CERAMIC, PGA-168
    VS

Alternate Parts for A80960CA-16

This table gives cross-reference parts and alternative options found for A80960CA-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A80960CA-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A80960CF-16 RISC Microprocessor, 32-Bit, 16MHz, MOS, CPGA168, CERAMIC, PGA-168 Intel Corporation A80960CA-16 vs A80960CF-16
Part Number Description Manufacturer Compare
MC68020FE33 32-BIT, 33.33MHz, MICROPROCESSOR, CQFP132, CERAMIC, QFP-132 Motorola Mobility LLC A80960CA-16 vs MC68020FE33
A80960CF-16 RISC Microprocessor, 32-Bit, 16MHz, MOS, CPGA168, CERAMIC, PGA-168 Intel Corporation A80960CA-16 vs A80960CF-16
MC68020FE33 Microprocessor, 32-Bit, 33.33MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Rochester Electronics LLC A80960CA-16 vs MC68020FE33
MC68020FE33 32-BIT, 33.33MHz, MICROPROCESSOR, CQFP132, CERAMIC, QFP-132 Freescale Semiconductor A80960CA-16 vs MC68020FE33
MC68020RC33 32-BIT, 33.33MHz, MICROPROCESSOR, CPGA114, CERAMIC, PGA-114 Freescale Semiconductor A80960CA-16 vs MC68020RC33
A80486SX33 Microprocessor, 32-Bit, 33MHz, CMOS, CPGA168, CERAMIC, PGA-168 Intel Corporation A80960CA-16 vs A80486SX33
MC68020RP33 Microprocessor, CMOS Rochester Electronics LLC A80960CA-16 vs MC68020RP33
TA80960CF-16 RISC Microprocessor, 32-Bit, 16MHz, CMOS, CPGA168, CERAMIC, PGA-168 Intel Corporation A80960CA-16 vs TA80960CF-16
MC68020RC33 Microprocessor, 32-Bit, 33.33MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Rochester Electronics LLC A80960CA-16 vs MC68020RC33
MC68020RC33 32-BIT, 33.33MHz, MICROPROCESSOR, CPGA114, CERAMIC, PGA-114 Motorola Mobility LLC A80960CA-16 vs MC68020RC33

Related Parts for A80960CA-16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A80960CA-16 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A80960CA-16 by Intel Corporation

Select Manufacturer
Which Manufacturer of A80960CA-16 would you like to use for your alert(s)?
  • Please alert me when A80960CA-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A80960CA-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A80960CA-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A80960CA-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A80960CA-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A80960CA-16 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: