Filter Your Search
1 - 3 of 3 results
|
A80960CA-16
Intel Corporation
|
Check for Price | Obsolete | 32 | 16 MHz | 512 | 32 | 32 | 32 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | OPERATING CASE TEMPERATURE 0 TO 100 C | NO | FIXED POINT | NO | NO | 4 | 9 | 8 | 550 mA | 5.5 V | 4.5 V | OTHER | S-CPGA-P168 | Not Qualified | 100 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.7 mm | 44.7 mm | INTEL CORP | PGA | CERAMIC, PGA-168 | 168 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
VA80960CA-16
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 16 MHz | 512 | 32 | 32 | 32 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | NO | 4 | 9 | 8 | 550 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 29.464 mm | 29.464 mm | INTEL CORP | PGA | PGA, PGA168,17X17 | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
TA80960CA-16
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 16 MHz | 512 | 32 | 32 | 32 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | NO | 4 | 9 | 8 | 550 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P168 | Not Qualified | e0 | 110 °C | -40 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | INTEL CORP | PGA | CERAMIC, PGA-168 | 168 | compliant | 3A991.A.2 | 8542.31.00.01 |