Part Details for MC68020RC33 by Freescale Semiconductor
Overview of MC68020RC33 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68020RC33
MC68020RC33 CAD Models
MC68020RC33 Part Data Attributes
|
MC68020RC33
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68020RC33
Freescale Semiconductor
32-BIT, 33.33MHz, MICROPROCESSOR, CPGA114, CERAMIC, PGA-114
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 114 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P114 | |
Length | 34.545 mm | |
Low Power Mode | NO | |
Number of Terminals | 114 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Speed | 33.33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.545 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68020RC33
This table gives cross-reference parts and alternative options found for MC68020RC33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68020RC33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68020FE33E | 32-BIT, 33MHz, MICROPROCESSOR, CQFP132, CERAMIC, QFP-132 | Freescale Semiconductor | MC68020RC33 vs MC68020FE33E |
A80960CA-16 | RISC Microprocessor, 32-Bit, 16MHz, MOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | MC68020RC33 vs A80960CA-16 |
MC68020RP33 | Microprocessor, CMOS | Rochester Electronics LLC | MC68020RC33 vs MC68020RP33 |
A80960CF-16 | RISC Microprocessor, 32-Bit, 16MHz, MOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | MC68020RC33 vs A80960CF-16 |
MC68020FE33 | Microprocessor, 32-Bit, 33.33MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Rochester Electronics LLC | MC68020RC33 vs MC68020FE33 |
MC68020FC33E | Microprocessor, 32-Bit, 33MHz, HCMOS, PQFP132, PLASTIC, QFP-132 | Rochester Electronics LLC | MC68020RC33 vs MC68020FC33E |
A80486SLENHANCED1XCLKSX33 | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA168, PGA-168 | Intel Corporation | MC68020RC33 vs A80486SLENHANCED1XCLKSX33 |
TA80960CA-16 | RISC Microprocessor, 32-Bit, 16MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | MC68020RC33 vs TA80960CA-16 |
A80486SX33 | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | MC68020RC33 vs A80486SX33 |
MC68020RC33 | 32-BIT, 33.33MHz, MICROPROCESSOR, CPGA114, CERAMIC, PGA-114 | Motorola Mobility LLC | MC68020RC33 vs MC68020RC33 |