A54SX16-PQG208M
Actel Corporation
Description: Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, 1452-Cell, CMOS, PQFP208, ROHS COMPLIANT, PLASTIC, QFP-208

Overview of A54SX16-PQG208M by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for A54SX16-PQG208M by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A54SX16-PQG208M by Actel Corporation

A54SX16-PQG208M
Actel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ACTEL CORP
Package Description
ROHS COMPLIANT, PLASTIC, QFP-208
Reach Compliance Code
compliant
Additional Feature
CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max
240 MHz
Combinatorial Delay of a CLB-Max
0.9 ns
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
1452
Number of Equivalent Gates
16000
Number of Inputs
175
Number of Logic Cells
1452
Number of Outputs
175
Number of Terminals
208
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1452 CLBS, 16000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
Want to compare parts?
  1. A54SX16-PQG208M
    Actel Corporation
    Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, 1452-Cell, CMOS, PQFP208, ROHS COMPLIANT, PLASTIC, QFP-208
    VS

Alternate Parts for A54SX16-PQG208M

This table gives cross-reference parts and alternative options found for A54SX16-PQG208M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16-PQG208M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A54SX16P-PQG208I Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, 1452-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX16-PQG208M vs A54SX16P-PQG208I
A54SX16PPQG208PP Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 Microsemi Corporation A54SX16-PQG208M vs A54SX16PPQG208PP
A54SX16PPQG208 FPGA, 1452 CLBS, 16000 GATES, 240MHz, PQFP208, PLASTIC, MO-143, QFP-208 Microsemi FPGA & SoC A54SX16-PQG208M vs A54SX16PPQG208
A54SX16PPQ208I FPGA, 1452 CLBS, 16000 GATES, 240MHz, PQFP208, PLASTIC, MO-143, QFP-208 Microsemi FPGA & SoC A54SX16-PQG208M vs A54SX16PPQ208I
A54SX16PPQ208 Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 Microsemi Corporation A54SX16-PQG208M vs A54SX16PPQ208
A54SX16PPQG208I FPGA, 1452 CLBS, 16000 GATES, 240MHz, PQFP208, PLASTIC, MO-143, QFP-208 Microsemi FPGA & SoC A54SX16-PQG208M vs A54SX16PPQG208I
A54SX16PPQ208PP Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP208 Microchip Technology Inc A54SX16-PQG208M vs A54SX16PPQ208PP
A54SX16P-PQ208M Field Programmable Gate Array, 207MHz, 1452-Cell, CMOS, PQFP208, Microsemi Corporation A54SX16-PQG208M vs A54SX16P-PQ208M
A54SX16P-PQ208MX79 Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP208 Microchip Technology Inc A54SX16-PQG208M vs A54SX16P-PQ208MX79
A54SX16P-PQ208IX79 Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 Microsemi Corporation A54SX16-PQG208M vs A54SX16P-PQ208IX79
Part Number Description Manufacturer Compare
A54SX16-1PQ208M Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, 1452-Cell, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 Actel Corporation A54SX16-PQG208M vs A54SX16-1PQ208M
A54SX16PTQ144 Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP144, 1.40 MM HEIGHT, MO-136, TQFP-144 Microsemi Corporation A54SX16-PQG208M vs A54SX16PTQ144
A54SX16A-2PQ208IX79 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 294MHz, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A54SX16-PQG208M vs A54SX16A-2PQ208IX79
A54SX16-1VQ100IX79 Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 Microsemi Corporation A54SX16-PQG208M vs A54SX16-1VQ100IX79
A54SX32-2BGG313PP Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PBGA313 Microchip Technology Inc A54SX16-PQG208M vs A54SX32-2BGG313PP
A54SX16A-FPQ208M Field Programmable Gate Array, 1452 CLBs, 24000 Gates, CMOS, PQFP208 Microchip Technology Inc A54SX16-PQG208M vs A54SX16A-FPQ208M
A54SX16-3TQ176X79 Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 350MHz, CMOS, PQFP176, 1.40 MM HEIGHT, MO-136, TQFP-176 Microsemi Corporation A54SX16-PQG208M vs A54SX16-3TQ176X79
A54SX16A-1PQ208M Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 263MHz, 1452-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Actel Corporation A54SX16-PQG208M vs A54SX16A-1PQ208M
A54SX32-BG313MX79 Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, CMOS, PBGA313 Microchip Technology Inc A54SX16-PQG208M vs A54SX32-BG313MX79
A54SX16ATQ100MX79 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, CMOS, PQFP100 Microchip Technology Inc A54SX16-PQG208M vs A54SX16ATQ100MX79

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A54SX16-PQG208M by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A54SX16-PQG208M by Actel Corporation

Select Manufacturer
Which Manufacturer of A54SX16-PQG208M would you like to use for your alert(s)?
  • Please alert me when A54SX16-PQG208M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A54SX16-PQG208M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A54SX16-PQG208M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A54SX16-PQG208M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A54SX16-PQG208M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A54SX16-PQG208M by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: