A54SX16-PQG208M
vs
A54SX16P-PQ208MX79
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ACTEL CORP
MICROCHIP TECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, QFP-208
PLASTIC, MO-143, QFP-208
Reach Compliance Code
compliant
compliant
Additional Feature
CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE
CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max
240 MHz
240 MHz
Combinatorial Delay of a CLB-Max
0.9 ns
0.9 ns
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e3
e3
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1452
1452
Number of Equivalent Gates
16000
16000
Number of Inputs
175
175
Number of Logic Cells
1452
Number of Outputs
175
175
Number of Terminals
208
208
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
1452 CLBS, 16000 GATES
1452 CLBS, 16000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Compare A54SX16-PQG208M with alternatives
Compare A54SX16P-PQ208MX79 with alternatives