Part Details for A54SX32-2BGG313PP by Microchip Technology Inc
Overview of A54SX32-2BGG313PP by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX32-2BGG313PP
A54SX32-2BGG313PP CAD Models
A54SX32-2BGG313PP Part Data Attributes:
|
A54SX32-2BGG313PP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX32-2BGG313PP
Microchip Technology Inc
Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PBGA313
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, MO-151, BGA-313 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 320 MHz | |
Combinatorial Delay of a CLB-Max | 0.7 ns | |
JESD-30 Code | S-PBGA-B313 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2880 | |
Number of Equivalent Gates | 32000 | |
Number of Inputs | 246 | |
Number of Logic Cells | 2880 | |
Number of Outputs | 246 | |
Number of Terminals | 313 | |
Organization | 2880 CLBS, 32000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | IBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for A54SX32-2BGG313PP
This table gives cross-reference parts and alternative options found for A54SX32-2BGG313PP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX32-2BGG313PP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX32-2BG313I | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, 2880-Cell, CMOS, PBGA313 | Microchip Technology Inc | A54SX32-2BGG313PP vs A54SX32-2BG313I |
A54SX32-2BGG313M | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, 2880-Cell, CMOS, PBGA313 | Microchip Technology Inc | A54SX32-2BGG313PP vs A54SX32-2BGG313M |
A54SX32-2BG313IX79 | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PBGA313, PLASTIC, BGA-313 | Microsemi Corporation | A54SX32-2BGG313PP vs A54SX32-2BG313IX79 |
A54SX32-2BGG313PP | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PBGA313, PLASTIC, MO-151, BGA-313 | Microsemi Corporation | A54SX32-2BGG313PP vs A54SX32-2BGG313PP |
A54SX32-2BG313IX79 | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PBGA313 | Microchip Technology Inc | A54SX32-2BGG313PP vs A54SX32-2BG313IX79 |
A54SX32-2BGG313I | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, 2880-Cell, CMOS, PBGA313 | Microchip Technology Inc | A54SX32-2BGG313PP vs A54SX32-2BGG313I |
A54SX32-2BG313 | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, 2880-Cell, CMOS, PBGA313 | Microchip Technology Inc | A54SX32-2BGG313PP vs A54SX32-2BG313 |
A54SX32-2BGG313 | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, 2880-Cell, CMOS, PBGA313 | Microchip Technology Inc | A54SX32-2BGG313PP vs A54SX32-2BGG313 |
A54SX32-2BG313X79 | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PBGA313 | Microchip Technology Inc | A54SX32-2BGG313PP vs A54SX32-2BG313X79 |
A54SX32-2BG313X79 | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PBGA313, PLASTIC, BGA-313 | Microsemi Corporation | A54SX32-2BGG313PP vs A54SX32-2BG313X79 |