There are no models available for this part yet.
Overview of A50685K63B by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for A50685K63B by KEMET Corporation
Part Data Attributes for A50685K63B by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for A50685K63B
This table gives cross-reference parts and alternative options found for A50685K63B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A50685K63B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM966.8UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | A50685K63B vs PM966.8UF+/-10%63V |
SG304D0685KEN | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | A50685K63B vs SG304D0685KEN |
PM966.81063 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | A50685K63B vs PM966.81063 |
A50685K63R | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A50685K63B vs A50685K63R |
AREM68506KOPKZZ | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | A50685K63B vs AREM68506KOPKZZ |
SG304D0685K-- | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | A50685K63B vs SG304D0685K-- |
685MTR063KD | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | Illinois Capacitor Inc | A50685K63B vs 685MTR063KD |
AREM68506KOPN | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount | Aerovox Corporation | A50685K63B vs AREM68506KOPN |
150685K63QF2 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | A50685K63B vs 150685K63QF2 |
AREM68506KOPMZZ | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | A50685K63B vs AREM68506KOPMZZ |