Part Details for A50685K63R by KEMET Corporation
Overview of A50685K63R by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A50685K63R
A50685K63R CAD Models
A50685K63R Part Data Attributes
|
A50685K63R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A50685K63R
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for A50685K63R
This table gives cross-reference parts and alternative options found for A50685K63R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A50685K63R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150685K63QF2 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | A50685K63R vs 150685K63QF2 |
AREM68506KOPN | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount | Aerovox Corporation | A50685K63R vs AREM68506KOPN |
AREM68506KOPM | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount | Aerovox Corporation | A50685K63R vs AREM68506KOPM |
SG304D0685KEN | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | A50685K63R vs SG304D0685KEN |
AREM68506KOPNZZ | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | A50685K63R vs AREM68506KOPNZZ |
PM96T6.8UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | A50685K63R vs PM96T6.8UF+/-10%63V |
A50685K63B | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A50685K63R vs A50685K63B |
PM966.81063 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | A50685K63R vs PM966.81063 |
AREM68506KOPMZZ | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | A50685K63R vs AREM68506KOPMZZ |
685MTR063KD | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | Illinois Capacitor Inc | A50685K63R vs 685MTR063KD |