Part Details for SG304D0685KEN by Kyocera AVX Components
Overview of SG304D0685KEN by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG304D0685KEN
SG304D0685KEN CAD Models
SG304D0685KEN Part Data Attributes
|
SG304D0685KEN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SG304D0685KEN
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | STANDARD: CECC30000 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for SG304D0685KEN
This table gives cross-reference parts and alternative options found for SG304D0685KEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG304D0685KEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AREM68506KOPMZZ | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | SG304D0685KEN vs AREM68506KOPMZZ |
PM966.81063 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | SG304D0685KEN vs PM966.81063 |
150685K63QF1 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | SG304D0685KEN vs 150685K63QF1 |
A50685K63R | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SG304D0685KEN vs A50685K63R |
SG254D0685K-- | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | SG304D0685KEN vs SG254D0685K-- |
AREM68506KOPK | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount | Aerovox Corporation | SG304D0685KEN vs AREM68506KOPK |
AREM68506KOPO | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount | Aerovox Corporation | SG304D0685KEN vs AREM68506KOPO |
PM966.8UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | SG304D0685KEN vs PM966.8UF+/-10%63V |
A50685K63B | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SG304D0685KEN vs A50685K63B |
150685K63QF2 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | SG304D0685KEN vs 150685K63QF2 |