Part Details for A3P250-FGG144I by Microsemi Corporation
Overview of A3P250-FGG144I by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3P250-FGG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-A3P250-FGG144I
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2119 | 1914 |
|
RFQ |
Part Details for A3P250-FGG144I
A3P250-FGG144I CAD Models
A3P250-FGG144I Part Data Attributes
|
A3P250-FGG144I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A3P250-FGG144I
Microsemi Corporation
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for A3P250-FGG144I
This table gives cross-reference parts and alternative options found for A3P250-FGG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P250-FGG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P250-FGG144YC | Field Programmable Gate Array | Microchip Technology Inc | A3P250-FGG144I vs A3P250-FGG144YC |
A3P250-FGG144I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | A3P250-FGG144I vs A3P250-FGG144I |
A3P250-FGG144T | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, 6144-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P250-FGG144I vs A3P250-FGG144T |
A3P250-FGG144YT | FPGA | Microsemi FPGA & SoC | A3P250-FGG144I vs A3P250-FGG144YT |
A3P250-FG144Y | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA144 | Microchip Technology Inc | A3P250-FGG144I vs A3P250-FG144Y |
A3P250-FGG144YT | Field Programmable Gate Array | Microchip Technology Inc | A3P250-FGG144I vs A3P250-FGG144YT |
A3P250-FG144C | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | A3P250-FGG144I vs A3P250-FG144C |
A3P250-FGG144YC | Field Programmable Gate Array, | Microsemi Corporation | A3P250-FGG144I vs A3P250-FGG144YC |
A3P250-FGG144YC | FPGA | Microsemi FPGA & SoC | A3P250-FGG144I vs A3P250-FGG144YC |
A3P250-FG144YC | Field Programmable Gate Array | Microchip Technology Inc | A3P250-FGG144I vs A3P250-FG144YC |