Part Details for A3P250-FGG144YT by Microchip Technology Inc
Overview of A3P250-FGG144YT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Part Details for A3P250-FGG144YT
A3P250-FGG144YT CAD Models
A3P250-FGG144YT Part Data Attributes
|
A3P250-FGG144YT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P250-FGG144YT
Microchip Technology Inc
Field Programmable Gate Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 250000 | |
Number of Inputs | 97 | |
Number of Logic Cells | 6144 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for A3P250-FGG144YT
This table gives cross-reference parts and alternative options found for A3P250-FGG144YT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P250-FGG144YT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P250-FG144C | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | A3P250-FGG144YT vs A3P250-FG144C |
A3P250-FG144YT | Field Programmable Gate Array | Microchip Technology Inc | A3P250-FGG144YT vs A3P250-FG144YT |
A3P250-FG144YC | Field Programmable Gate Array | Microchip Technology Inc | A3P250-FGG144YT vs A3P250-FG144YC |
A3P250-FGG144YC | FPGA | Microsemi FPGA & SoC | A3P250-FGG144YT vs A3P250-FGG144YC |
A3P250-FG144YC | Field Programmable Gate Array, | Microsemi Corporation | A3P250-FGG144YT vs A3P250-FG144YC |
A3P250-FGG144T | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, 6144-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P250-FGG144YT vs A3P250-FGG144T |
A3P250-FG144IY | Field Programmable Gate Array | Microchip Technology Inc | A3P250-FGG144YT vs A3P250-FG144IY |
A3P250-FGG144YI | FPGA, 6144 CLBS, 250000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 | Microsemi FPGA & SoC | A3P250-FGG144YT vs A3P250-FGG144YI |
A3P250-FGG144YC | Field Programmable Gate Array | Microchip Technology Inc | A3P250-FGG144YT vs A3P250-FGG144YC |
A3P250-FGG144I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | A3P250-FGG144YT vs A3P250-FGG144I |