A3P125-FGG144YC
vs
A3P125-PQG208IY
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI SOC PRODUCTS GROUP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-609 Code |
e1
|
|
Moisture Sensitivity Level |
3
|
3
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-30 Code |
|
S-PQFP-G208
|
Length |
|
28 mm
|
Number of CLBs |
|
3072
|
Number of Equivalent Gates |
|
125000
|
Number of Inputs |
|
133
|
Number of Outputs |
|
133
|
Number of Terminals |
|
208
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
3072 CLBS, 125000 GATES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
FQFP
|
Package Equivalence Code |
|
QFP208,1.2SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, FINE PITCH
|
Seated Height-Max |
|
4.1 mm
|
Supply Voltage-Max |
|
1.575 V
|
Supply Voltage-Min |
|
1.425 V
|
Supply Voltage-Nom |
|
1.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
28 mm
|
|
|
|
Compare A3P125-FGG144YC with alternatives
Compare A3P125-PQG208IY with alternatives