Part Details for A2918SWV by Sanken Electric Co Ltd
Overview of A2918SWV by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for A2918SWV
A2918SWV CAD Models
A2918SWV Part Data Attributes
|
A2918SWV
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2918SWV
Sanken Electric Co Ltd
Stepper Motor Controller, 1.75A, PZFM18, POWER PACK-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | ZFM | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PZFM-T18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for A2918SWV
This table gives cross-reference parts and alternative options found for A2918SWV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2918SWV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBL3770ANS | Stepper Motor Controller, 1.8A, BIPolar, PDIP16, BATWING, PLASTIC, DIP-16 | Ericsson | A2918SWV vs PBL3770ANS |
PBL3770AQNS | Stepper Motor Controller, 1.8A, BIPolar, PQCC28, PLASTIC, LCC-28 | Ericsson | A2918SWV vs PBL3770AQNS |
PBL3770ASOS | Stepper Motor Controller, 1.8A, BIPolar, PDSO20, SO-20 | Ericsson | A2918SWV vs PBL3770ASOS |
UDQ2917EB | Stepper Motor Controller, 1.75A, PQCC44, PLASTIC, LCC-44 | Allegro MicroSystems LLC | A2918SWV vs UDQ2917EB |
PBL3770ASO | Stepper Motor Controller, 1.8A, BIPolar, PDSO20, SO-20 | Ericsson | A2918SWV vs PBL3770ASO |
A2918SWH | Stepper Motor Controller, 1.75A, PZFM18, POWER PACK-18 | Sanken Electric Co Ltd | A2918SWV vs A2918SWH |
UDN2917EBTR | Stepper Motor Controller, 1.75A, BIPolar, PQCC44, POWER, BATWING, PLASTIC, LCC-44 | Allegro MicroSystems LLC | A2918SWV vs UDN2917EBTR |
A2918EWH | Stepper Motor Controller, 1.75A, POWER PACK-18 | Allegro MicroSystems LLC | A2918SWV vs A2918EWH |
A2918EWV | Stepper Motor Controller, 1.75A, POWER PACK-18 | Allegro MicroSystems LLC | A2918SWV vs A2918EWV |