There are no models available for this part yet.
Overview of PBL3770ANS by Ericsson
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PBL3770ANS by Ericsson
Part Data Attributes for PBL3770ANS by Ericsson
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ERICSSON POWER MODULES AB
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDIP-T16
|
Length
|
20.13 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Output Current-Max
|
1.8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for PBL3770ANS
This table gives cross-reference parts and alternative options found for PBL3770ANS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBL3770ANS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBL3770AQNS | Stepper Motor Controller, 1.8A, BIPolar, PQCC28, PLASTIC, LCC-28 | Ericsson | PBL3770ANS vs PBL3770AQNS |
PBL3770ASOS | Stepper Motor Controller, 1.8A, BIPolar, PDSO20, SO-20 | Ericsson | PBL3770ANS vs PBL3770ASOS |
UDQ2917EB | Stepper Motor Controller, 1.75A, PQCC44, PLASTIC, LCC-44 | Allegro MicroSystems LLC | PBL3770ANS vs UDQ2917EB |
PBL3770ASO | Stepper Motor Controller, 1.8A, BIPolar, PDSO20, SO-20 | Ericsson | PBL3770ANS vs PBL3770ASO |
A2918SWH | Stepper Motor Controller, 1.75A, PZFM18, POWER PACK-18 | Sanken Electric Co Ltd | PBL3770ANS vs A2918SWH |
UDN2917EBTR | Stepper Motor Controller, 1.75A, BIPolar, PQCC44, POWER, BATWING, PLASTIC, LCC-44 | Allegro MicroSystems LLC | PBL3770ANS vs UDN2917EBTR |
A2918EWH | Stepper Motor Controller, 1.75A, POWER PACK-18 | Allegro MicroSystems LLC | PBL3770ANS vs A2918EWH |
A2918EWV | Stepper Motor Controller, 1.75A, POWER PACK-18 | Allegro MicroSystems LLC | PBL3770ANS vs A2918EWV |