There are no models available for this part yet.
Overview of A2918EWV by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for A2918EWV by Allegro MicroSystems LLC
Part Data Attributes for A2918EWV by Allegro MicroSystems LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code
|
ZFM
|
Package Description
|
,
|
Pin Count
|
18
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code
|
R-XZFM-T18
|
Number of Functions
|
2
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
1.75 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
ZFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
140 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
ZIG-ZAG
|
Alternate Parts for A2918EWV
This table gives cross-reference parts and alternative options found for A2918EWV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2918EWV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBL3770ANS | Stepper Motor Controller, 1.8A, BIPolar, PDIP16, BATWING, PLASTIC, DIP-16 | Ericsson | A2918EWV vs PBL3770ANS |
PBL3770AQNS | Stepper Motor Controller, 1.8A, BIPolar, PQCC28, PLASTIC, LCC-28 | Ericsson | A2918EWV vs PBL3770AQNS |
PBL3770ASOS | Stepper Motor Controller, 1.8A, BIPolar, PDSO20, SO-20 | Ericsson | A2918EWV vs PBL3770ASOS |
UDQ2917EB | Stepper Motor Controller, 1.75A, PQCC44, PLASTIC, LCC-44 | Allegro MicroSystems LLC | A2918EWV vs UDQ2917EB |
PBL3770ASO | Stepper Motor Controller, 1.8A, BIPolar, PDSO20, SO-20 | Ericsson | A2918EWV vs PBL3770ASO |
A2918SWH | Stepper Motor Controller, 1.75A, PZFM18, POWER PACK-18 | Sanken Electric Co Ltd | A2918EWV vs A2918SWH |
UDN2917EBTR | Stepper Motor Controller, 1.75A, BIPolar, PQCC44, POWER, BATWING, PLASTIC, LCC-44 | Allegro MicroSystems LLC | A2918EWV vs UDN2917EBTR |
A2918EWH | Stepper Motor Controller, 1.75A, POWER PACK-18 | Allegro MicroSystems LLC | A2918EWV vs A2918EWH |