Part Details for 9C08052A9093FKPF3 by YAGEO Corporation
Overview of 9C08052A9093FKPF3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A9093FKPF3
9C08052A9093FKPF3 CAD Models
9C08052A9093FKPF3 Part Data Attributes
|
9C08052A9093FKPF3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A9093FKPF3
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A9093FKPF3
This table gives cross-reference parts and alternative options found for 9C08052A9093FKPF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A9093FKPF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805909KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9C08052A9093FKPF3 vs CRCW0805909KFKEAC |
RK73H2ATTDB9093F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | 9C08052A9093FKPF3 vs RK73H2ATTDB9093F |
NMCR0805FT909K | RES,SMT,THICK FILM,909K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | 9C08052A9093FKPF3 vs NMCR0805FT909K |
RMS10R-909K-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | 9C08052A9093FKPF3 vs RMS10R-909K-F |
9C08052A9093FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | 9C08052A9093FKPF3 vs 9C08052A9093FKPF4 |
TFA0805R9093F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | 9C08052A9093FKPF3 vs TFA0805R9093F-T5 |
SR0805FR-13909KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A9093FKPF3 vs SR0805FR-13909KL |
RK73H2AXBK9093F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | 9C08052A9093FKPF3 vs RK73H2AXBK9093F |
RTT059093FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | 9C08052A9093FKPF3 vs RTT059093FP2 |
ASC0805-909KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | 9C08052A9093FKPF3 vs ASC0805-909KFT5 |