Part Details for RK73H2ATTDB9093F by KOA Speer Electronics Inc
Overview of RK73H2ATTDB9093F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ATTDB9093F
RK73H2ATTDB9093F CAD Models
RK73H2ATTDB9093F Part Data Attributes
|
RK73H2ATTDB9093F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTDB9093F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTDB9093F
This table gives cross-reference parts and alternative options found for RK73H2ATTDB9093F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTDB9093F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805909KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2ATTDB9093F vs CRCW0805909KFKEAC |
NMCR0805FT909K | RES,SMT,THICK FILM,909K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RK73H2ATTDB9093F vs NMCR0805FT909K |
RMS10R-909K-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTDB9093F vs RMS10R-909K-F |
9C08052A9093FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RK73H2ATTDB9093F vs 9C08052A9093FKPF4 |
TFA0805R9093F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ATTDB9093F vs TFA0805R9093F-T5 |
SR0805FR-13909KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTDB9093F vs SR0805FR-13909KL |
RK73H2AXBK9093F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTDB9093F vs RK73H2AXBK9093F |
RTT059093FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2ATTDB9093F vs RTT059093FP2 |
ASC0805-909KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RK73H2ATTDB9093F vs ASC0805-909KFT5 |
RC0805FR-07909KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTDB9093F vs RC0805FR-07909KP |