Filter Your Search
1 - 1 of 1 results
|
9C08052A9093FKPF3
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 909 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0805 | 70 °C | RC0805 | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |