Part Details for 9C06031A1R62FLHFT by YAGEO Corporation
Overview of 9C06031A1R62FLHFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C06031A1R62FLHFT
9C06031A1R62FLHFT CAD Models
9C06031A1R62FLHFT Part Data Attributes
|
9C06031A1R62FLHFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C06031A1R62FLHFT
YAGEO Corporation
RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.62ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | 9C | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 9C06031A1R62FLHFT
This table gives cross-reference parts and alternative options found for 9C06031A1R62FLHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C06031A1R62FLHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FRG131R62L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | 9C06031A1R62FLHFT vs RC0603FRG131R62L |
RC0603FRG071R62 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 9C06031A1R62FLHFT vs RC0603FRG071R62 |
RK73H1JXTD1R62F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 9C06031A1R62FLHFT vs RK73H1JXTD1R62F |
RC0603FRG101R62L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 9C06031A1R62FLHFT vs RC0603FRG101R62L |
RK73H1JT1R62F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.62ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | 9C06031A1R62FLHFT vs RK73H1JT1R62F |
9C06034A1R62FLHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.62ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | 9C06031A1R62FLHFT vs 9C06034A1R62FLHFT |
9C06034A1R62FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C06031A1R62FLHFT vs 9C06034A1R62FLPFT |
RC0603FRG1.62R | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.62ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | 9C06031A1R62FLHFT vs RC0603FRG1.62R |
RC0603FRG101R62 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 9C06031A1R62FLHFT vs RC0603FRG101R62 |
CHP0603L1R62FNT | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 200 ppm, 1.62 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | 9C06031A1R62FLHFT vs CHP0603L1R62FNT |