RC0603FRG101R62
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of RC0603FRG101R62 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0603FRG101R62 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0603FRG101R62 by YAGEO Corporation

RC0603FRG101R62
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
JESD-609 Code
e3
Manufacturer Series
RC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1.62 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RC0603FRG101R62
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RC0603FRG101R62

This table gives cross-reference parts and alternative options found for RC0603FRG101R62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FRG101R62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C06031A1R62FLHFT RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.62ohm, SURFACE MOUNT, 0603, CHIP YAGEO Corporation RC0603FRG101R62 vs 9C06031A1R62FLHFT
CHP0603L1R62FNT RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 200 ppm, 1.62 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Sfernice RC0603FRG101R62 vs CHP0603L1R62FNT
RK73H1JXTP1R62F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RC0603FRG101R62 vs RK73H1JXTP1R62F
RK73H1JT1R62F RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.62ohm, SURFACE MOUNT, 0603, CHIP KOA Speer Electronics Inc RC0603FRG101R62 vs RK73H1JT1R62F
9C06034A1R62FLT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603FRG101R62 vs 9C06034A1R62FLT
RC0603FRG131R62L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE YAGEO Corporation RC0603FRG101R62 vs RC0603FRG131R62L
RC0603FRG131R62 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603FRG101R62 vs RC0603FRG131R62
RC0603FRG1.62R RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.62ohm, SURFACE MOUNT, 0603, CHIP YAGEO Corporation RC0603FRG101R62 vs RC0603FRG1.62R
RK73H1JGTDD1R62F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RC0603FRG101R62 vs RK73H1JGTDD1R62F
RC0603FRG071R62 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603FRG101R62 vs RC0603FRG071R62

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0603FRG101R62 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0603FRG101R62 by YAGEO Corporation

  • Please alert me when RC0603FRG101R62 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0603FRG101R62 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0603FRG101R62 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0603FRG101R62 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0603FRG101R62.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0603FRG101R62 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: