Part Details for 9C06034A1R62FLPFT by YAGEO Corporation
Overview of 9C06034A1R62FLPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C06034A1R62FLPFT
9C06034A1R62FLPFT CAD Models
9C06034A1R62FLPFT Part Data Attributes
|
9C06034A1R62FLPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C06034A1R62FLPFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | 9C | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 9C06034A1R62FLPFT
This table gives cross-reference parts and alternative options found for 9C06034A1R62FLPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C06034A1R62FLPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C06031A1R62FLHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.62ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | 9C06034A1R62FLPFT vs 9C06031A1R62FLHFT |
CHP0603L1R62FNT | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 200 ppm, 1.62 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | 9C06034A1R62FLPFT vs CHP0603L1R62FNT |
RK73H1JXTP1R62F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 9C06034A1R62FLPFT vs RK73H1JXTP1R62F |
RK73H1JT1R62F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.62ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | 9C06034A1R62FLPFT vs RK73H1JT1R62F |
9C06034A1R62FLT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 9C06034A1R62FLPFT vs 9C06034A1R62FLT |
RC0603FRG131R62L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | 9C06034A1R62FLPFT vs RC0603FRG131R62L |
RC0603FRG131R62 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 9C06034A1R62FLPFT vs RC0603FRG131R62 |
RC0603FRG1.62R | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.62ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | 9C06034A1R62FLPFT vs RC0603FRG1.62R |
RK73H1JGTDD1R62F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9C06034A1R62FLPFT vs RK73H1JGTDD1R62F |
RC0603FRG071R62 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 9C06034A1R62FLPFT vs RC0603FRG071R62 |