Part Details for 98ULPA877AKLFT by Integrated Device Technology Inc
Overview of 98ULPA877AKLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98ULPA877AKLFT | Renesas Electronics Corporation | 1.8V Low-Power Wide-Range Frequency Clock Driver |
Part Details for 98ULPA877AKLFT
98ULPA877AKLFT CAD Models
98ULPA877AKLFT Part Data Attributes
|
98ULPA877AKLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
98ULPA877AKLFT
Integrated Device Technology Inc
VFQFPN-40, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | ROHS COMPLIANT, PLASTIC, MLF-40 | |
Pin Count | 40 | |
Manufacturer Package Code | NLG40P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 98ULPA | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
fmax-Min | 410 MHz |
Alternate Parts for 98ULPA877AKLFT
This table gives cross-reference parts and alternative options found for 98ULPA877AKLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98ULPA877AKLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC96877EP | PLL Based Clock Driver, 96877 Series, 10 True Output(s), 0 Inverted Output(s), 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MO-220VJJD-2, QFN-40 | Integrated Device Technology Inc | 98ULPA877AKLFT vs MPC96877EP |
IDTCSPUA877ANLG | PLL Based Clock Driver, CSPUA877 Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, GREEN, PLASTIC, VFQFPN-40 | Integrated Device Technology Inc | 98ULPA877AKLFT vs IDTCSPUA877ANLG |
ICS97ULP877BKLF-T | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, LEAD FREE ANNEALED, PLASTIC, MLF-40 | Integrated Device Technology Inc | 98ULPA877AKLFT vs ICS97ULP877BKLF-T |
97U877AKLF-T | PLL Based Clock Driver, 97U Series, 10 True Output(s), 0 Inverted Output(s), MLF-40 | Integrated Device Technology Inc | 98ULPA877AKLFT vs 97U877AKLF-T |
ICS97ULP877BKLF | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, GREEN, PLASTIC, MLF-40 | Integrated Device Technology Inc | 98ULPA877AKLFT vs ICS97ULP877BKLF |
MPC96877EPR2 | 96877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC40, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MO-220VJJD-2, MLF-40 | Freescale Semiconductor | 98ULPA877AKLFT vs MPC96877EPR2 |
98ULPA877AKILF-T | PLL Based Clock Driver, 98ULPA Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, ROHS COMPLIANT, PLASTIC, MLF-40 | Integrated Device Technology Inc | 98ULPA877AKLFT vs 98ULPA877AKILF-T |
ICS97U877AKI | PLL Based Clock Driver, 97U Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, PLASTIC, MLF-40 | Integrated Device Technology Inc | 98ULPA877AKLFT vs ICS97U877AKI |
ICS98ULPA877AKI-T | PLL Based Clock Driver, 98ULPA Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, PLASTIC, MLF-40 | Integrated Device Technology Inc | 98ULPA877AKLFT vs ICS98ULPA877AKI-T |
MPC96877EP | IC,1:10 OUTPUT, DIFFERENTIAL,LLCC,40PIN,PLASTIC | Freescale Semiconductor | 98ULPA877AKLFT vs MPC96877EP |