98ULPA877AKLFT
vs
CSPUA877ANLG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
VFQFPN
VFQFPN
Package Description
ROHS COMPLIANT, PLASTIC, MLF-40
GREEN, PLASTIC, VFQFPN-40
Pin Count
40
40
Manufacturer Package Code
NLG40P1
NLG40P1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Total Weight
104
Category CO2 Kg
11.9
CO2
1237.6000000000001
Compliance Temperature Grade
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2021-01-19
CAS Accounted for Wt
93
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
Family
98ULPA
877
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL
JESD-30 Code
S-PQCC-N40
S-PQCC-N40
JESD-609 Code
e3
e3
Length
6 mm
6 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.009 A
0.009 A
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
40
40
Number of True Outputs
10
10
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
VQCCN
Package Equivalence Code
LCC40,.24SQ,20
LCC40,.24SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.04 ns
0.04 ns
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
1.9 V
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
6 mm
6 mm
fmax-Min
410 MHz
410 MHz
Base Number Matches
2
4
Compare 98ULPA877AKLFT with alternatives
Compare CSPUA877ANLG with alternatives