Part Details for 98172-1002 by Molex
Overview of 98172-1002 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98172-1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-98172-1002
|
Mouser Electronics | Headers & Wire Housings Sicma Rcpt Conn Blk a Rcpt Conn Blk 6Ckt RoHS: Compliant | 8273 |
|
$0.2990 / $0.7300 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount Box RoHS: Compliant |
24394 Partner Stock |
|
$0.3382 / $0.5453 | Buy Now |
DISTI #
16863155
|
Verical | Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount Black Bag Min Qty: 161 Package Multiple: 1 | Americas - 24394 |
|
$0.3400 / $0.3900 | Buy Now |
DISTI #
98172-1002
|
TTI | Headers & Wire Housings Sicma Rcpt Conn Blk a Rcpt Conn Blk 6Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 3600 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
Molex 98172-1002
|
PEI Genesis | Board Connector, Contact | 24394 |
|
Buy Now | |
|
Master Electronics | Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount Box RoHS: Compliant |
24394 Partner Stock |
|
$0.3382 / $0.5453 | Buy Now |
DISTI #
10199042
|
TestEquity LLC | Molex 98172-1002 Headers & Wire Housings, Sicma Receptacle, Conn Blk A Receptacle, Conn Blk 6 Circuit, | 24394 |
|
$0.4100 | Buy Now |
Part Details for 98172-1002
98172-1002 CAD Models
98172-1002 Part Data Attributes:
|
98172-1002
Molex
Buy Now
Datasheet
|
Compare Parts:
98172-1002
Molex
Board Connector, 6 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.646 inch | |
Body Depth | 1.189 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 60.048 N | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | 149.8976 N |
Alternate Parts for 98172-1002
This table gives cross-reference parts and alternative options found for 98172-1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98172-1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL15-PWVTT006RU | Board Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking | MPE-Garry GmbH | 98172-1002 vs BL15-PWVTT006RU |
2PH2-36-U-SMT-.314 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 98172-1002 vs 2PH2-36-U-SMT-.314 |
411-87-212-41-001101 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 98172-1002 vs 411-87-212-41-001101 |
410-87-212-01-640101 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 98172-1002 vs 410-87-212-01-640101 |
D2PH-2-36-U-.157/SMT/.669 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 98172-1002 vs D2PH-2-36-U-.157/SMT/.669 |
2PH2-36-U-SMT-.311-PP | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 98172-1002 vs 2PH2-36-U-SMT-.311-PP |
BL15-PWVTT006SU | Board Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking | MPE-Garry GmbH | 98172-1002 vs BL15-PWVTT006SU |
74029-8052 | Board Connector, 6 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator | Molex | 98172-1002 vs 74029-8052 |
51940-415 | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 98172-1002 vs 51940-415 |
2PH2-36-U-SMT-.190 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 98172-1002 vs 2PH2-36-U-SMT-.190 |