Part Details for 2PH2-36-U-SMT-.190 by Adam Technologies Inc
Overview of 2PH2-36-U-SMT-.190 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2PH2-36-U-SMT-.190
2PH2-36-U-SMT-.190 CAD Models
2PH2-36-U-SMT-.190 Part Data Attributes:
|
2PH2-36-U-SMT-.190
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2PH2-36-U-SMT-.190
Adam Technologies Inc
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.106 inch | |
Body Length | 1.422 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.0894 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |
Alternate Parts for 2PH2-36-U-SMT-.190
This table gives cross-reference parts and alternative options found for 2PH2-36-U-SMT-.190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PH2-36-U-SMT-.190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PH2-36-U-SMT-.205-PP | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2PH2-36-U-SMT-.190 vs 2PH2-36-U-SMT-.205-PP |
BL15-PWVTT006RU | Board Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking | MPE-Garry GmbH | 2PH2-36-U-SMT-.190 vs BL15-PWVTT006RU |
2PH2-36-U-SMT-.197 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2PH2-36-U-SMT-.190 vs 2PH2-36-U-SMT-.197 |
D2PH-2-36-U-.157/SMT/.669 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2PH2-36-U-SMT-.190 vs D2PH-2-36-U-.157/SMT/.669 |
2PH2-36-U-SMT-.311-PP | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2PH2-36-U-SMT-.190 vs 2PH2-36-U-SMT-.311-PP |
2PH2-36-UA-SMT | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2PH2-36-U-SMT-.190 vs 2PH2-36-UA-SMT |
74029-8002 | Board Connector, 6 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator | Molex | 2PH2-36-U-SMT-.190 vs 74029-8002 |
411-87-212-41-001101 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 2PH2-36-U-SMT-.190 vs 411-87-212-41-001101 |
2PH2-36-U-SMT-.314 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2PH2-36-U-SMT-.190 vs 2PH2-36-U-SMT-.314 |
415-87-212-41-001101 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | PRECI-DIP SSA | 2PH2-36-U-SMT-.190 vs 415-87-212-41-001101 |