Part Details for 411-87-212-41-001101 by PRECI-DIP SSA
Overview of 411-87-212-41-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 411-87-212-41-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
411-87-212-41-001101-ND
|
DigiKey | CONN SOCKET 12POS 0.1 GOLD PCB Min Qty: 840 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8304 | Buy Now |
DISTI #
437-4118721241001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.6310 / $1.3700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.5070 / $0.9250 | Buy Now |
Part Details for 411-87-212-41-001101
411-87-212-41-001101 CAD Models
411-87-212-41-001101 Part Data Attributes:
|
411-87-212-41-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
411-87-212-41-001101
PRECI-DIP SSA
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.161 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for 411-87-212-41-001101
This table gives cross-reference parts and alternative options found for 411-87-212-41-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 411-87-212-41-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PH2-36-U-SMT-.205-PP | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 411-87-212-41-001101 vs 2PH2-36-U-SMT-.205-PP |
BL15-PWVTT006RU | Board Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking | MPE-Garry GmbH | 411-87-212-41-001101 vs BL15-PWVTT006RU |
2PH2-36-U-SMT-.197 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 411-87-212-41-001101 vs 2PH2-36-U-SMT-.197 |
D2PH-2-36-U-.157/SMT/.669 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 411-87-212-41-001101 vs D2PH-2-36-U-.157/SMT/.669 |
2PH2-36-U-SMT-.311-PP | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 411-87-212-41-001101 vs 2PH2-36-U-SMT-.311-PP |
2PH2-36-UA-SMT | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 411-87-212-41-001101 vs 2PH2-36-UA-SMT |
74029-8002 | Board Connector, 6 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator | Molex | 411-87-212-41-001101 vs 74029-8002 |
2PH2-36-U-SMT-.190 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 411-87-212-41-001101 vs 2PH2-36-U-SMT-.190 |
2PH2-36-U-SMT-.314 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 411-87-212-41-001101 vs 2PH2-36-U-SMT-.314 |
415-87-212-41-001101 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | PRECI-DIP SSA | 411-87-212-41-001101 vs 415-87-212-41-001101 |