Part Details for 95239-414H by Amphenol FCi
Overview of 95239-414H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for 95239-414H
95239-414H CAD Models
95239-414H Part Data Attributes
|
95239-414H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95239-414H
Amphenol FCi
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95239-414H
This table gives cross-reference parts and alternative options found for 95239-414H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95239-414H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSSHSM-514-D-06-H-LF | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 95239-414H vs PSSHSM-514-D-06-H-LF |
PSSHSM-514-D-06-H-TB-0-LF | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 95239-414H vs PSSHSM-514-D-06-H-TB-0-LF |
92429-328TRN | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 95239-414H vs 92429-328TRN |
65846-020ELF | Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol FCi | 95239-414H vs 65846-020ELF |
69029-328 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 95239-414H vs 69029-328 |
14-57-2285 | Board Connector, 28 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 95239-414H vs 14-57-2285 |
1-87147-1 | 28 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 95239-414H vs 1-87147-1 |
71210-228 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 95239-414H vs 71210-228 |
PSSHSM-514-D-06-GT-AP-LF | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 95239-414H vs PSSHSM-514-D-06-GT-AP-LF |
01-136-28-5-T | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 95239-414H vs 01-136-28-5-T |