There are no models available for this part yet.
Overview of 71210-228 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 71210-228 by Amphenol FCi
Part Data Attributes for 71210-228 by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
28
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 71210-228
This table gives cross-reference parts and alternative options found for 71210-228. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71210-228, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSSHSM-514-D-06-H-LF | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 71210-228 vs PSSHSM-514-D-06-H-LF |
PSSHSM-514-D-06-H-TB-0-LF | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 71210-228 vs PSSHSM-514-D-06-H-TB-0-LF |
92429-328TRN | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 71210-228 vs 92429-328TRN |
65846-020ELF | Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol FCi | 71210-228 vs 65846-020ELF |
69029-328 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 71210-228 vs 69029-328 |
14-57-2285 | Board Connector, 28 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 71210-228 vs 14-57-2285 |
1-87147-1 | 28 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 71210-228 vs 1-87147-1 |
PSSHSM-514-D-06-GT-AP-LF | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 71210-228 vs PSSHSM-514-D-06-GT-AP-LF |
01-136-28-5-T | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 71210-228 vs 01-136-28-5-T |
61671-628 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 71210-228 vs 61671-628 |