PSSHSM-514-D-06-H-TB-0-LF
Major League Electronics
Description: Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of PSSHSM-514-D-06-H-TB-0-LF by Major League Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PSSHSM-514-D-06-H-TB-0-LF by Major League Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSSHSM-514-D-06-H-TB-0-LF by Major League Electronics

PSSHSM-514-D-06-H-TB-0-LF
Major League Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
28
Want to compare parts?
  1. PSSHSM-514-D-06-H-TB-0-LF
    Major League Electronics
    Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Alternate Parts for PSSHSM-514-D-06-H-TB-0-LF

This table gives cross-reference parts and alternative options found for PSSHSM-514-D-06-H-TB-0-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSSHSM-514-D-06-H-TB-0-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PSSHSM-514-D-06-H-LF Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Major League Electronics PSSHSM-514-D-06-H-TB-0-LF vs PSSHSM-514-D-06-H-LF
92429-328TRN Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions PSSHSM-514-D-06-H-TB-0-LF vs 92429-328TRN
65846-020ELF Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT Amphenol FCi PSSHSM-514-D-06-H-TB-0-LF vs 65846-020ELF
69029-328 Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions PSSHSM-514-D-06-H-TB-0-LF vs 69029-328
14-57-2285 Board Connector, 28 Contact(s), 2 Row(s), Female, IDC Terminal Molex PSSHSM-514-D-06-H-TB-0-LF vs 14-57-2285
1-87147-1 28 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR TE's AMP PSSHSM-514-D-06-H-TB-0-LF vs 1-87147-1
71210-228 Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi PSSHSM-514-D-06-H-TB-0-LF vs 71210-228
PSSHSM-514-D-06-GT-AP-LF Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Major League Electronics PSSHSM-514-D-06-H-TB-0-LF vs PSSHSM-514-D-06-GT-AP-LF
01-136-28-5-T Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Cristek Interconnects Inc PSSHSM-514-D-06-H-TB-0-LF vs 01-136-28-5-T
61671-628 Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal Amphenol FCi PSSHSM-514-D-06-H-TB-0-LF vs 61671-628

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSSHSM-514-D-06-H-TB-0-LF by Major League Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSSHSM-514-D-06-H-TB-0-LF by Major League Electronics

  • Please alert me when PSSHSM-514-D-06-H-TB-0-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PSSHSM-514-D-06-H-TB-0-LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSSHSM-514-D-06-H-TB-0-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PSSHSM-514-D-06-H-TB-0-LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSSHSM-514-D-06-H-TB-0-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSSHSM-514-D-06-H-TB-0-LF by Major League Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: