Part Details for 95158-15MB by KEMET Corporation
Overview of 95158-15MB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68695-158HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Double Row, 58 Positions, 2.54mm Pitch, Right Angle, 5.84mm (0.23in) Mating, 2.29mm (0.09in) Tail. | |
DS15MB200TSQX/NOPB | Texas Instruments | Dual 1.5 Gbps 2:1/1:2 LVDS Mux/Buffer with Pre-Emphasis 48-WQFN -40 to 85 | |
SCAN15MB200TSQ/NOPB | Texas Instruments | Dual 1.5 Gbps 2:1/1:2 LVDS Mux/Buffer with Pre-Emphasis and IEEE 1149.6 48-WQFN -40 to 85 |
Part Details for 95158-15MB
95158-15MB CAD Models
95158-15MB Part Data Attributes
|
95158-15MB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
95158-15MB
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 168 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 95158-15MB
This table gives cross-reference parts and alternative options found for 95158-15MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95158-15MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X686M020AM63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 95158-15MB vs T493X686M020AM63307610 |
T493X686M020AK63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 95158-15MB vs T493X686M020AK63107610 |
T493X686M020BH6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 95158-15MB vs T493X686M020BH6433 |
T493X686M020CN63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 95158-15MB vs T493X686M020CN63207610 |
T493X686M020BK6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 95158-15MB vs T493X686M020BK6232 |
T493X686M020AC6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 95158-15MB vs T493X686M020AC6322 |
T495X686M020ANE2007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 95158-15MB vs T495X686M020ANE2007280 |
T493X686M020CT641C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | 95158-15MB vs T493X686M020CT641C7610 |
T493X686M020AM61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 95158-15MB vs T493X686M020AM61307640 |
T493X686M020CH611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | 95158-15MB vs T493X686M020CH611B7610 |