There are no models available for this part yet.
Overview of T493X686M020AK63107610 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493X686M020AK63107610 by KEMET Corporation
Part Data Attributes for T493X686M020AK63107610 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
700 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0136 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Ripple Current
|
194 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T493X686M020AK63107610
This table gives cross-reference parts and alternative options found for T493X686M020AK63107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X686M020AK63107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X686M020AM63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686M020AK63107610 vs T493X686M020AM63307610 |
T493X686M020BH6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686M020AK63107610 vs T493X686M020BH6433 |
T493X686M020CN63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686M020AK63107610 vs T493X686M020CN63207610 |
T493X686M020BK6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686M020AK63107610 vs T493X686M020BK6232 |
T493X686M020AC6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686M020AK63107610 vs T493X686M020AC6322 |
T495X686M020ANE2007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686M020AK63107610 vs T495X686M020ANE2007280 |
T493X686M020CT641C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | T493X686M020AK63107610 vs T493X686M020CT641C7610 |
T493X686M020AM61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686M020AK63107610 vs T493X686M020AM61307640 |
T493X686M020CH611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | T493X686M020AK63107610 vs T493X686M020CH611B7610 |
T493X686M020CT6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686M020AK63107610 vs T493X686M020CT6411 |