Part Details for T493X686M020AM61307640 by KEMET Corporation
Overview of T493X686M020AM61307640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X686M020AM61307640
T493X686M020AM61307640 CAD Models
T493X686M020AM61307640 Part Data Attributes
|
T493X686M020AM61307640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X686M020AM61307640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 469.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X686M020AM61307640
This table gives cross-reference parts and alternative options found for T493X686M020AM61307640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X686M020AM61307640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X686M020AM63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686M020AM61307640 vs T493X686M020AM63307610 |
T493X686M020AK63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686M020AM61307640 vs T493X686M020AK63107610 |
T493X686M020BH6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686M020AM61307640 vs T493X686M020BH6433 |
T493X686M020CN63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686M020AM61307640 vs T493X686M020CN63207610 |
T493X686M020BK6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686M020AM61307640 vs T493X686M020BK6232 |
T493X686M020AC6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686M020AM61307640 vs T493X686M020AC6322 |
T495X686M020ANE2007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686M020AM61307640 vs T495X686M020ANE2007280 |
T493X686M020CT641C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | T493X686M020AM61307640 vs T493X686M020CT641C7610 |
T493X686M020CH611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | T493X686M020AM61307640 vs T493X686M020CH611B7610 |
T493X686M020CT6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686M020AM61307640 vs T493X686M020CT6411 |