Part Details for MC7490P by Rochester Electronics LLC
Overview of MC7490P by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Part Details for MC7490P
MC7490P CAD Models
MC7490P Part Data Attributes
|
MC7490P
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC7490P
Rochester Electronics LLC
Decade Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | DECADE COUNTER |
Alternate Parts for MC7490P
This table gives cross-reference parts and alternative options found for MC7490P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7490P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7490AJ | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC7490P vs SN7490AJ |
SNJ5490AJ | Decade Counter 14-CDIP -55 to 125 | Texas Instruments | MC7490P vs SNJ5490AJ |
SN5490AJ-00 | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC7490P vs SN5490AJ-00 |
9390PCQR | Decade Counter, Asynchronous, Up Direction, TTL, PDIP14, | Fairchild Semiconductor Corporation | MC7490P vs 9390PCQR |
DM5490AJ/883 | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14, Counter | National Semiconductor Corporation | MC7490P vs DM5490AJ/883 |
DM5490AJ | Decade Counter, | Rochester Electronics LLC | MC7490P vs DM5490AJ |
DM5490AJ | IC,COUNTER,UP,DECADE,STD-TTL,DIP,14PIN,CERAMIC | Texas Instruments | MC7490P vs DM5490AJ |
7490APC | Decade Counter, | Rochester Electronics LLC | MC7490P vs 7490APC |
SN7490AJP4 | Decade Counter, | Rochester Electronics LLC | MC7490P vs SN7490AJP4 |
SN7490AJ | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | MC7490P vs SN7490AJ |