Part Details for 935311117557 by NXP Semiconductors
Overview of 935311117557 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for 935311117557
935311117557 CAD Models
935311117557 Part Data Attributes
|
935311117557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935311117557
NXP Semiconductors
Multifunction Peripheral
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for 935311117557
This table gives cross-reference parts and alternative options found for 935311117557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935311117557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935360463557 | Multifunction Peripheral | NXP Semiconductors | 935311117557 vs 935360463557 |
935317895518 | Multifunction Peripheral | NXP Semiconductors | 935311117557 vs 935317895518 |
MCIMX6S5DVM10ACR | IC MPU I.MX6S 1.0GHZ 624MAPBGA | NXP Semiconductors | 935311117557 vs MCIMX6S5DVM10ACR |
MCIMX6S5EVM10AD | Multifunction Peripheral | NXP Semiconductors | 935311117557 vs MCIMX6S5EVM10AD |
935317895557 | Multifunction Peripheral | NXP Semiconductors | 935311117557 vs 935317895557 |
MCIMX6S5EVM10AC | RISC PROCESSOR | NXP Semiconductors | 935311117557 vs MCIMX6S5EVM10AC |
MCIMX6S5EVM10AB | RISC PROCESSOR | NXP Semiconductors | 935311117557 vs MCIMX6S5EVM10AB |
MCIMX6S5EVM10ADR | SoC, CMOS, PBGA624 | NXP Semiconductors | 935311117557 vs MCIMX6S5EVM10ADR |
MCIMX6S5DVM10AD | Multifunction Peripheral | NXP Semiconductors | 935311117557 vs MCIMX6S5DVM10AD |
MCIMX6S5DVM10ADR | SoC, CMOS, PBGA624 | NXP Semiconductors | 935311117557 vs MCIMX6S5DVM10ADR |