Part Details for MCIMX6S5DVM10ADR by NXP Semiconductors
Overview of MCIMX6S5DVM10ADR by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX6S5DVM10ADR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC4961
|
Newark | I.mx 6S Rom Perf Enhan/ Reel Rohs Compliant: Yes |Nxp MCIMX6S5DVM10ADR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0000 | Buy Now |
DISTI #
MCIMX6S5DVM10ADR-ND
|
DigiKey | IC MPU I.MX6S 1.0GHZ 624MAPBGA Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.8942 | Buy Now |
DISTI #
MCIMX6S5DVM10ADR
|
Avnet Americas | i.MX 6 Solo Applications Processor 128kB SRAM 512KB Cache 1 x ARM Cortex-A9 32-bit DDR with VPU/GPU/MLB/without EPDC 1GHz Speed Surface Mount 624-Ball LFBGA T/R - Tape and Reel (Alt: MCIMX6S5DVM10ADR) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$27.0339 | Buy Now |
DISTI #
771-MCIMX6S5DVM10ADR
|
Mouser Electronics | Processors - Application Specialized i.MX 6S ROM Perf Enhan RoHS: Compliant | 0 |
|
$28.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$25.4900 | Buy Now |
DISTI #
MCIMX6S5DVM10ADR
|
Avnet Silica | i.MX 6 Solo Applications Processor 128kB SRAM 512KB Cache 1 x ARM Cortex-A9 32-bit DDR with VPU/GPU/MLB/without EPDC 1GHz Speed Surface Mount 624-Ball LFBGA T/R (Alt: MCIMX6S5DVM10ADR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
MCIMX6S5DVM10ADR
|
EBV Elektronik | i.MX 6 Solo Applications Processor 128kB SRAM 512KB Cache 1 x ARM Cortex-A9 32-bit DDR with VPU/GPU/MLB/without EPDC 1GHz Speed Surface Mount 624-Ball LFBGA T/R (Alt: MCIMX6S5DVM10ADR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX6S5DVM10ADR
MCIMX6S5DVM10ADR CAD Models
MCIMX6S5DVM10ADR Part Data Attributes
|
MCIMX6S5DVM10ADR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6S5DVM10ADR
NXP Semiconductors
SoC, CMOS, PBGA624
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6S5DVM10ADR
This table gives cross-reference parts and alternative options found for MCIMX6S5DVM10ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6S5DVM10ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6S5DVM10AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6S5DVM10ADR vs MCIMX6S5DVM10AB |
MCIMX6S5DVM10ACR | IC MPU I.MX6S 1.0GHZ 624MAPBGA | NXP Semiconductors | MCIMX6S5DVM10ADR vs MCIMX6S5DVM10ACR |
MCIMX6S5EVM10ADR | SoC, CMOS, PBGA624 | NXP Semiconductors | MCIMX6S5DVM10ADR vs MCIMX6S5EVM10ADR |
MCIMX6S5DVM10AD | Multifunction Peripheral | NXP Semiconductors | MCIMX6S5DVM10ADR vs MCIMX6S5DVM10AD |
MCIMX6S5EVM10AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6S5DVM10ADR vs MCIMX6S5EVM10AB |
MCIMX6S5EVM10AD | Multifunction Peripheral | NXP Semiconductors | MCIMX6S5DVM10ADR vs MCIMX6S5EVM10AD |