-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC PROCESSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6S5EVM10AB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W8718
|
Newark | Microprocessor-Mpu, Arm Cortex-A9, 1Ghz, Mapbga-624, Product Range:I.mx Family I.mx 6Solo Series Mi... more RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7500 | Buy Now |
DISTI #
MCIMX6S5EVM10AB-ND
|
DigiKey | IC MPU I.MX6S 1.0GHZ 624MAPBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
588 In Stock |
|
$28.8938 / $41.7400 | Buy Now |
DISTI #
MCIMX6S5EVM10AB
|
Avnet Americas | MPUi.MX 6Quad RISC 32-Bit 1000MHz 1.2V/1.5V/1.35V 624-Pin FCBGA Tray - Trays (Alt: MCIMX6S5EVM10AB) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 480 Factory Stock |
|
$23.8368 / $25.1277 | Buy Now |
DISTI #
841-MCIMX6S5EVM10AB
|
Mouser Electronics | Processors - Application Specialized i.MX6 Solo rev 1.1 RoHS: Compliant | 50 |
|
$30.3500 / $41.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks Container: Tray |
0 Tray |
|
$28.0400 | Buy Now |
|
Rochester Electronics | RISC Microprocessor, 1000MHz, CMOS, PBGA2240 RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$24.8300 / $29.2100 | Buy Now |
DISTI #
MCIMX6S5EVM10AB
|
Avnet Silica | MPUiMX 6Quad RISC 32Bit 1000MHz 12V15V135V 624Pin FCBGA Tray (Alt: MCIMX6S5EVM10AB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6S5EVM10AB
|
EBV Elektronik | MPUiMX 6Quad RISC 32Bit 1000MHz 12V15V135V 624Pin FCBGA Tray (Alt: MCIMX6S5EVM10AB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6S5EVM10AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6S5EVM10AB
NXP Semiconductors
RISC PROCESSOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MCIMX6S5EVM10AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6S5EVM10AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCIMX6S5DVM10ACR | NXP Semiconductors | $27.6550 | IC MPU I.MX6S 1.0GHZ 624MAPBGA | MCIMX6S5EVM10AB vs MCIMX6S5DVM10ACR |
MCIMX6S5EVM10ABR | Freescale Semiconductor | Check for Price | i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624 | MCIMX6S5EVM10AB vs MCIMX6S5EVM10ABR |
MCIMX6S5DVM10ABR | Freescale Semiconductor | Check for Price | i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624 | MCIMX6S5EVM10AB vs MCIMX6S5DVM10ABR |