Part Details for 935281309118 by NXP Semiconductors
Overview of 935281309118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for 935281309118
935281309118 CAD Models
935281309118 Part Data Attributes
|
935281309118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935281309118
NXP Semiconductors
LED DISPLAY DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 1 MHz |
Alternate Parts for 935281309118
This table gives cross-reference parts and alternative options found for 935281309118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935281309118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9633D16,118 | PCA9633 - 4-bit Fm+ I2C-bus LED driver SOP 16-Pin | NXP Semiconductors | 935281309118 vs PCA9633D16,118 |
PCA9633D16,112 | PCA9633 - 4-bit Fm+ I2C-bus LED driver SOP 16-Pin | NXP Semiconductors | 935281309118 vs PCA9633D16,112 |
PCA9633D16 | IC LED DISPLAY DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Display Driver | NXP Semiconductors | 935281309118 vs PCA9633D16 |