Part Details for 935269556112 by NXP Semiconductors
Overview of 935269556112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935269556112
935269556112 CAD Models
935269556112 Part Data Attributes:
|
935269556112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935269556112
NXP Semiconductors
IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Clock Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
fmax-Min | 190 MHz |
Alternate Parts for 935269556112
This table gives cross-reference parts and alternative options found for 935269556112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935269556112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSPT857DPAG | TSSOP-48, Tube | Integrated Device Technology Inc | 935269556112 vs CSPT857DPAG |
935262900118 | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Clock Driver | NXP Semiconductors | 935269556112 vs 935262900118 |
CDC857-3DGGR | PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | 935269556112 vs CDC857-3DGGR |
IDTCSPT857CPAG | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | 935269556112 vs IDTCSPT857CPAG |
PCK2057DGG | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, PLASTIC, TSSOP-48, Clock Driver | NXP Semiconductors | 935269556112 vs PCK2057DGG |
IDTCSPT857APA8 | PLL Based Clock Driver, CSPT857 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 | Integrated Device Technology Inc | 935269556112 vs IDTCSPT857APA8 |
PCKV857ADGG | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Clock Driver | NXP Semiconductors | 935269556112 vs PCKV857ADGG |
IDTCSPT857PA | PLL Based Clock Driver, CSPT857 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 | Integrated Device Technology Inc | 935269556112 vs IDTCSPT857PA |
IDTCSPT857DPAI8 | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 | Integrated Device Technology Inc | 935269556112 vs IDTCSPT857DPAI8 |
CDC857-2DGG | Phase-Lock Loop Clock Drivers 48-TSSOP | Texas Instruments | 935269556112 vs CDC857-2DGG |