Part Details for ICS95V157AGT by Integrated Device Technology Inc
Overview of ICS95V157AGT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS95V157AGT
ICS95V157AGT CAD Models
ICS95V157AGT Part Data Attributes
|
ICS95V157AGT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS95V157AGT
Integrated Device Technology Inc
PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, MO-153, TSSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 95V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.06 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm | |
fmax-Min | 210 MHz |
Alternate Parts for ICS95V157AGT
This table gives cross-reference parts and alternative options found for ICS95V157AGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS95V157AGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS95V157AGLFT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, GREEN, MO-153, TSSOP-48 | ICS95V157AGT vs ICS95V157AGLFT |
95V157AGLF | Integrated Device Technology Inc | Check for Price | TSSOP-48, Tube | ICS95V157AGT vs 95V157AGLF |
95V157AG | Integrated Device Technology Inc | Check for Price | TSSOP-48, Tube | ICS95V157AGT vs 95V157AG |
ICS95V157AGLF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, GREEN, MO-153, TSSOP-48 | ICS95V157AGT vs ICS95V157AGLF |