Part Details for PI6CV857BAIE by Pericom Semiconductor Corporation
Overview of PI6CV857BAIE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI6CV857BAIE
PI6CV857BAIE CAD Models
PI6CV857BAIE Part Data Attributes
|
PI6CV857BAIE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6CV857BAIE
Pericom Semiconductor Corporation
PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, PLASTIC, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
fmax-Min | 200 MHz |
Alternate Parts for PI6CV857BAIE
This table gives cross-reference parts and alternative options found for PI6CV857BAIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6CV857BAIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSPT857CPAI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 | PI6CV857BAIE vs CSPT857CPAI |
CSPT857CPAG8 | Integrated Device Technology Inc | Check for Price | TSSOP-48, Reel | PI6CV857BAIE vs CSPT857CPAG8 |
IDTCSPT857CPAG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, GREEN, TSSOP-48 | PI6CV857BAIE vs IDTCSPT857CPAG |
CDC857-2DGGG4 | Rochester Electronics LLC | Check for Price | PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, PLASTIC, TSSOP-48 | PI6CV857BAIE vs CDC857-2DGGG4 |
IDTCSPT857DPA | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 875 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 | PI6CV857BAIE vs IDTCSPT857DPA |
PI6CV857BAE | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, LEAD FREE, TSSOP-48 | PI6CV857BAIE vs PI6CV857BAE |
IDTCSPT857PA | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, CSPT857 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 | PI6CV857BAIE vs IDTCSPT857PA |
PCK2057DGG | NXP Semiconductors | Check for Price | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, PLASTIC, TSSOP-48, Clock Driver | PI6CV857BAIE vs PCK2057DGG |
PCKV857DGG-T | NXP Semiconductors | Check for Price | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP-48, Clock Driver | PI6CV857BAIE vs PCKV857DGG-T |
CDC857-2DGG | Rochester Electronics LLC | Check for Price | PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, PLASTIC, TSSOP-48 | PI6CV857BAIE vs CDC857-2DGG |