935262202112
NXP Semiconductors
Description: IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC

Overview of 935262202112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Electronic Manufacturing

CAD Models for 935262202112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935262202112 by NXP Semiconductors

935262202112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SIP
Package Description
SIP,
Pin Count
9
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Blanking Output
NO
Consumer IC Type
VERTICAL DEFLECTION IC
JESD-30 Code
R-PSIP-T9
Length
23.8 mm
Number of Functions
1
Number of Terminals
9
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP9,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
14.2 mm
Supply Voltage-Max (Vsup)
25 V
Supply Voltage-Min (Vsup)
9 V
Surface Mount
NO
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. 935262202112
    NXP Semiconductors
    IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC
    VS

Alternate Parts for 935262202112

This table gives cross-reference parts and alternative options found for 935262202112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262202112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TDA8356 IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC NXP Semiconductors 935262202112 vs TDA8356
TDA8356/N6 IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC NXP Semiconductors 935262202112 vs TDA8356/N6
Part Number Description Manufacturer Compare
TDA8143 HORIZONTAL DEFLECTION IC, PSFM9, SIP-9 STMicroelectronics 935262202112 vs TDA8143
TDA3654AU IC VERTICAL DEFLECTION IC, PZIP9, PLASTIC, SOT-157B, PLASTIC, SIP-9, Deflection IC NXP Semiconductors 935262202112 vs TDA3654AU
TDA3653CU IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC NXP Semiconductors 935262202112 vs TDA3653CU
TDA3653B/N2,112 TDA3653B NXP Semiconductors 935262202112 vs TDA3653B/N2,112
TDA8359J/N2,112 IC VERTICAL DEFLECTION IC, PZIP9, POWER, PLASTIC, SOT-523-1, DIL-BENT-SIL, 9 PIN, Deflection IC NXP Semiconductors 935262202112 vs TDA8359J/N2,112
TDA8351 IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC NXP Semiconductors 935262202112 vs TDA8351
TDA4861 IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC NXP Semiconductors 935262202112 vs TDA4861
TDA8357J IC VERTICAL DEFLECTION IC, PZIP9, POWER, PLASTIC, SOT-523-1, DIL-BENT-SIL, 9 PIN, Deflection IC NXP Semiconductors 935262202112 vs TDA8357J
AN5531 Vertical Deflection IC, Bipolar, PSFM9, HEAT SINK, PLASTIC, SIP-9 Panasonic Electronic Components 935262202112 vs AN5531
TDA3653CQ/N2 IC VERTICAL DEFLECTION IC, PZIP9, SOT-157, Deflection IC NXP Semiconductors 935262202112 vs TDA3653CQ/N2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935262202112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935262202112 by NXP Semiconductors

  • Please alert me when 935262202112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935262202112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935262202112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935262202112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935262202112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935262202112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: