Part Details for TDA8356/N6 by NXP Semiconductors
Overview of TDA8356/N6 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA8356/N6
TDA8356/N6 CAD Models
TDA8356/N6 Part Data Attributes
|
TDA8356/N6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8356/N6
NXP Semiconductors
IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSIP-T9 | |
Length | 23.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP9,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 14.2 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 4.4 mm |
Alternate Parts for TDA8356/N6
This table gives cross-reference parts and alternative options found for TDA8356/N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8356/N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935262202112 | NXP Semiconductors | Check for Price | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | TDA8356/N6 vs 935262202112 |
TDA8356 | NXP Semiconductors | Check for Price | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | TDA8356/N6 vs TDA8356 |
TDA8143 | STMicroelectronics | Check for Price | HORIZONTAL DEFLECTION IC, PSFM9, SIP-9 | TDA8356/N6 vs TDA8143 |
NTE1754 | NTE Electronics Inc | Check for Price | Vertical Deflection IC, PSFM9, SIP-9 | TDA8356/N6 vs NTE1754 |
AN5753 | Panasonic Electronic Components | Check for Price | Horizontal Deflection IC, Bipolar, PSIP9, PLASTIC, SIP-9 | TDA8356/N6 vs AN5753 |
TDA4866 | NXP Semiconductors | Check for Price | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | TDA8356/N6 vs TDA4866 |
935153030112 | NXP Semiconductors | Check for Price | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | TDA8356/N6 vs 935153030112 |
TDA3654Q | NXP Semiconductors | Check for Price | IC VERTICAL DEFLECTION IC, PZIP9, POWER, PLASTIC, SOT-157, DIL-BENT-SIL, 9 PIN, Deflection IC | TDA8356/N6 vs TDA3654Q |
TDA8357J | NXP Semiconductors | Check for Price | IC VERTICAL DEFLECTION IC, PZIP9, POWER, PLASTIC, SOT-523-1, DIL-BENT-SIL, 9 PIN, Deflection IC | TDA8356/N6 vs TDA8357J |
TDA8359J/N2,112 | NXP Semiconductors | Check for Price | IC VERTICAL DEFLECTION IC, PZIP9, POWER, PLASTIC, SOT-523-1, DIL-BENT-SIL, 9 PIN, Deflection IC | TDA8356/N6 vs TDA8359J/N2,112 |