Part Details for AN5531 by Panasonic Electronic Components
Overview of AN5531 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AN5531
AN5531 CAD Models
AN5531 Part Data Attributes:
|
AN5531
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN5531
Panasonic Electronic Components
Vertical Deflection IC, Bipolar, PSFM9, HEAT SINK, PLASTIC, SIP-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SFM | |
Package Description | , SIP9,.07TB | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T9 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP9,.07TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for AN5531
This table gives cross-reference parts and alternative options found for AN5531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN5531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA7808 | Horizontal Deflection IC, Bipolar, PSIP9, SIP-9 | SANYO Electric Co Ltd | AN5531 vs LA7808 |
KA2131 | Vertical Deflection IC, Bipolar, PSFM9, HEAT SINK, SIP-9 | Samsung Semiconductor | AN5531 vs KA2131 |
TDA8357J | IC VERTICAL DEFLECTION IC, PZIP9, POWER, PLASTIC, SOT-523-1, DIL-BENT-SIL, 9 PIN, Deflection IC | NXP Semiconductors | AN5531 vs TDA8357J |
TDA4861U | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | AN5531 vs TDA4861U |
935153030112 | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | AN5531 vs 935153030112 |
TDA2654 | IC VERTICAL DEFLECTION IC, PSFM9, PLASTIC, SOT-110B, SIP-9, Deflection IC | NXP Semiconductors | AN5531 vs TDA2654 |
TDA3654AU | IC VERTICAL DEFLECTION IC, PZIP9, PLASTIC, SOT-157B, PLASTIC, SIP-9, Deflection IC | NXP Semiconductors | AN5531 vs TDA3654AU |
AN5512 | Vertical Deflection IC, Bipolar, PSFM9, HEAT SINK, PLASTIC, SIP-9 | Panasonic Electronic Components | AN5531 vs AN5512 |
935262202112 | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | AN5531 vs 935262202112 |
TDA3653BU | IC VERTICAL DEFLECTION IC, PSFM9, POWER, PLASTIC, SOT-110-1, SIP-9, Deflection IC | NXP Semiconductors | AN5531 vs TDA3653BU |