Part Details for 935260898118 by Nexperia
Overview of 935260898118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935260898118
935260898118 CAD Models
935260898118 Part Data Attributes:
|
935260898118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935260898118
Nexperia
Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 935260898118
This table gives cross-reference parts and alternative options found for 935260898118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935260898118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC157AD | Multiplexer | Nexperia | 935260898118 vs 74LVC157AD |
74LVC157AD-T | Multiplexer | Nexperia | 935260898118 vs 74LVC157AD-T |
935260898112 | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | 935260898118 vs 935260898112 |
74LVC157AD,112 | 74LVC157A - Quad 2-input multiplexer SOP 16-Pin | NXP Semiconductors | 935260898118 vs 74LVC157AD,112 |
MC74LCX157MR2 | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 | Motorola Mobility LLC | 935260898118 vs MC74LCX157MR2 |
MC74LCX157DR2 | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | 935260898118 vs MC74LCX157DR2 |
74LVC157AD-T | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer | NXP Semiconductors | 935260898118 vs 74LVC157AD-T |
MC74LCX157DR2G | Low Voltage CMOS Quad 2-Input Multiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | 935260898118 vs MC74LCX157DR2G |
935260898112 | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 935260898118 vs 935260898112 |
TC74LCX157F(EL) | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | 935260898118 vs TC74LCX157F(EL) |