Part Details for 935260680112 by Nexperia
Overview of 935260680112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935260680112
935260680112 CAD Models
935260680112 Part Data Attributes:
|
935260680112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935260680112
Nexperia
Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 935260680112
This table gives cross-reference parts and alternative options found for 935260680112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935260680112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC257AMPWREP | Enhanced Product quadruple 2-line to 1-line data selector/multiplexer with 3-state outputs 16-TSSOP -55 to 125 | Texas Instruments | 935260680112 vs SN74LVC257AMPWREP |
TC74LCX257FT | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | 935260680112 vs TC74LCX257FT |
TC74LCX257FT(EL) | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | 935260680112 vs TC74LCX257FT(EL) |
MC74LCX257DTR2 | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 935260680112 vs MC74LCX257DTR2 |
74LVC257APW | Multiplexer | Nexperia | 935260680112 vs 74LVC257APW |
935260680118 | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 935260680112 vs 935260680118 |
74LCX257FT | CMOS Logic ICs - 74LCX Series | Toshiba America Electronic Components | 935260680112 vs 74LCX257FT |
MC74LCX257DT | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 935260680112 vs MC74LCX257DT |
74LVC257APW,112 | 74LVC257A - Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP 16-Pin | Nexperia | 935260680112 vs 74LVC257APW,112 |