-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage CMOS Quad 2-Input Multiplexer, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0632
|
Newark | Mux, Quad, 2:1, Soic-16, Logic Family/Base Number:74Lcx157, Logic Type:Multiplexer, No. Of Channels:4Channels, Line Configuration:2:1, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Case Style:Soic, No. Of Pins:16Pins, Logicrohs Compliant: Yes |Onsemi MC74LCX157DR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 205 |
|
$0.3130 / $0.6860 | Buy Now |
DISTI #
71J5636
|
Newark | Ic, logic Mux, quad,2-Input, lcx/Lvc-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX157DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2650 / $0.3530 | Buy Now |
DISTI #
38AH0795
|
Newark | Log Cmos Mltiplxr Quad Rohs Compliant: Yes |Onsemi MC74LCX157DR2G Min Qty: 1407 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2510 | Buy Now |
DISTI #
MC74LCX157DR2GOSCT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2592 In Stock |
|
$0.2565 / $0.7800 | Buy Now |
DISTI #
MC74LCX157DR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LCX157DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 25006901 Factory Stock |
|
$0.2432 | Buy Now |
DISTI #
MC74LCX157DR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LCX157DR2G) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6901 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
863-MC74LCX157DR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-3.6V CMOS Quad 2-Input RoHS: Compliant | 1636 |
|
$0.2560 / $0.7200 | Buy Now |
DISTI #
70466471
|
RS | MC74LCX157DR2G, Multiplexer Quad 2:1 Multiplexer, 3.3 V, 16-Pin SOIC | ON Semiconductor MC74LCX157DR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4700 / $0.5500 | RFQ |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V CMOS Quad 2-Input Multiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
|
Bristol Electronics | 1546 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LCX157DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX157DR2G
onsemi
Low Voltage CMOS Quad 2-Input Multiplexer, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74LCX157DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX157DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC157AD | Multiplexer | Nexperia | MC74LCX157DR2G vs 74LVC157AD |
74LVC157AD-T | Multiplexer | Nexperia | MC74LCX157DR2G vs 74LVC157AD-T |
935260898112 | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | MC74LCX157DR2G vs 935260898112 |
74LVC157AD,112 | 74LVC157A - Quad 2-input multiplexer SOP 16-Pin | NXP Semiconductors | MC74LCX157DR2G vs 74LVC157AD,112 |
MC74LCX157MR2 | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74LCX157DR2G vs MC74LCX157MR2 |
MC74LCX157DR2 | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC74LCX157DR2G vs MC74LCX157DR2 |
74LVC157AD-T | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer | NXP Semiconductors | MC74LCX157DR2G vs 74LVC157AD-T |
935260898112 | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | MC74LCX157DR2G vs 935260898112 |
TC74LCX157F(EL) | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | MC74LCX157DR2G vs TC74LCX157F(EL) |
74LVC157AD,112 | 74LVC157A - Quad 2-input multiplexer@en-us SOP 16-Pin | Nexperia | MC74LCX157DR2G vs 74LVC157AD,112 |