Part Details for 935231710118 by Nexperia
Overview of 935231710118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 935231710118
935231710118 CAD Models
935231710118 Part Data Attributes
|
935231710118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935231710118
Nexperia
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 935231710118
This table gives cross-reference parts and alternative options found for 935231710118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935231710118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC125ADB,118 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SSOP1 14-Pin | Nexperia | 935231710118 vs 74LVC125ADB,118 |
MC74LCX125SD | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14 | onsemi | 935231710118 vs MC74LCX125SD |
74LVC125ADB,112 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SSOP1 14-Pin | Nexperia | 935231710118 vs 74LVC125ADB,112 |
IDT74LVC125APYG | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SSOP-14 | Integrated Device Technology Inc | 935231710118 vs IDT74LVC125APYG |
SN74LVC125ADBRG4 | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SSOP -40 to 125 | Texas Instruments | 935231710118 vs SN74LVC125ADBRG4 |
74LVC125ADB-T | Bus Driver | Nexperia | 935231710118 vs 74LVC125ADB-T |
SN74LVC125DBLE | Quadruple Bus Buffer Gates With 3-State Outputs 14-SSOP -40 to 85 | Texas Instruments | 935231710118 vs SN74LVC125DBLE |
74LVC125DB-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | 935231710118 vs 74LVC125DB-T |
935231710112 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 935231710118 vs 935231710112 |
IDT74LVC125APYG8 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14 | Integrated Device Technology Inc | 935231710118 vs IDT74LVC125APYG8 |